Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- RS Stock No.:
- 651-626
- Mfr. Part No.:
- VUVS-LT20-M32U-MD-N18-F7
- Brand:
- Festo
Subtotal (1 unit)*
£54.09
(exc. VAT)
£64.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.09 |
*price indicative
- RS Stock No.:
- 651-626
- Mfr. Part No.:
- VUVS-LT20-M32U-MD-N18-F7
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 3/2 Open, Monostable | |
| Connection Port Thread | NPT 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VUVS | |
Select all | ||
|---|---|---|
Brand Festo | ||
Function 3/2 Open, Monostable | ||
Connection Port Thread NPT 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is a highly efficient 3/2 open, monostable device designed for electric actuation. Tailored for numerous industrial applications, it operates seamlessly under varying conditions with an impressive standard nominal flow rate of 600 l/min. Its compact design at 21 mm allows for versatility in installation, while features such as a mechanical spring reset and the ability to handle diverse operating pressures ensure reliable performance. Whether mounted on a manifold rail or through a hole, this valve is made to enhance control in pneumatic systems, all while meeting rigorous standards for quality and safety.
Soft sealing principle minimizes leakage enhancing efficiency
Lightweight at only 112 g facilitating easy installation
Corrosion resistance class CRC 2 ideal for moderate stress environments
Complies with cleanroom class standards which ensuring suitability for sensitive applications
Lightweight at only 112 g facilitating easy installation
Corrosion resistance class CRC 2 ideal for moderate stress environments
Complies with cleanroom class standards which ensuring suitability for sensitive applications
