Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical G 3/8 VUVS Series 24V dc
- RS Stock No.:
- 651-624
- Mfr. Part No.:
- VUVS-L30-P53C-MD-G38-F8-1C1+G
- Brand:
- Festo
Subtotal (1 unit)*
£125.60
(exc. VAT)
£150.72
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £125.60 |
*price indicative
- RS Stock No.:
- 651-624
- Mfr. Part No.:
- VUVS-L30-P53C-MD-G38-F8-1C1+G
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | 5/3 Closed | |
Connection Port Thread | G 3/8 | |
Actuation Type | Electrical | |
Manufacturer Series | VUVS | |
Solenoid Voltage | 24V dc | |
Select all | ||
---|---|---|
Brand Festo | ||
Function 5/3 Closed | ||
Connection Port Thread G 3/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- HU
The Festo solenoid valve is a robust and efficient component designed for precise control in pneumatic systems. Engineered for a valve function of 5/3 closed, it offers electric actuation and boasts a nominal flow rate of 2000 l/min for swift operation. With its durable piston gate valve design, this unit operates seamlessly across a pressure range of 0.25 to 1 MPa and a voltage of 24V DC. Its IP65 protection rating ensures reliable performance in various environments, making it ideal for diverse industrial applications. This product combines advanced functionality with user-friendly features, ensuring effective control over pneumatic systems.
Soft sealing principle promotes optimal sealing performance and reduces air leaks
Internal pilot air supply streamlines the operation and reduces complexities
Compact design with a lightweight structure of just 582 g for easy installation
Conforms to RoHS standards which ensuring compliance with environmental regulations
Internal pilot air supply streamlines the operation and reduces complexities
Compact design with a lightweight structure of just 582 g for easy installation
Conforms to RoHS standards which ensuring compliance with environmental regulations