Festo 3/2-Way, Monostable Pneumatic Solenoid Valve - Electrical VYKB Series 24V dc
- RS Stock No.:
- 651-491
- Mfr. Part No.:
- VYKB-F10-M32-16-PF-1HPA
- Brand:
- Festo
Subtotal (1 unit)*
£161.04
(exc. VAT)
£193.25
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £161.04 |
*price indicative
- RS Stock No.:
- 651-491
- Mfr. Part No.:
- VYKB-F10-M32-16-PF-1HPA
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | 3/2-Way, Monostable | |
Actuation Type | Electrical | |
Manufacturer Series | VYKB | |
Solenoid Voltage | 24V dc | |
Select all | ||
---|---|---|
Brand Festo | ||
Function 3/2-Way, Monostable | ||
Actuation Type Electrical | ||
Manufacturer Series VYKB | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The Festo Media separated solenoid valve offers reliable and efficient control of liquid and gaseous media, making it essential for applications requiring precise fluid management. This 3/2-way, monostable valve employs a soft sealing principle and features a robust PEEK construction, ensuring compatibility with multiple media types. Its electrical connection at the side and direct type piloting enhance installation flexibility, while the mechanical spring reset allows for consistent operation. Designed for operational voltages of 24 V DC, the valve operates effectively within a wide temperature range and handles varying pressures, ensuring durability and performance in diverse environments.
Constructed from PEEK for high resistance to corrosion and wear
Electrical connection type allows for easy integration
Max switching frequency of 2 Hz which ensuring effective operation
Manual override is optional enhancing versatility
High protection degree of IP40 safeguards against dust and accidental contact
RoHS compliant materials ensure environmentally friendly operation
Electrical connection type allows for easy integration
Max switching frequency of 2 Hz which ensuring effective operation
Manual override is optional enhancing versatility
High protection degree of IP40 safeguards against dust and accidental contact
RoHS compliant materials ensure environmentally friendly operation