Festo 2x3/2-Way, Monostable, Open Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series

Subtotal (1 unit)*

£93.30

(exc. VAT)

£111.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£93.30

*price indicative

RS Stock No.:
651-473
Mfr. Part No.:
VUVS-LT30-T32U-MD-N38-F8
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

2x3/2-Way, Monostable, Open

Connection Port Thread

NPT 3/8

Actuation Type

Electrical

Manufacturer Series

VUVS

COO (Country of Origin):
CN
The Festo solenoid valve offers advanced functionality tailored for diverse pneumatic applications. With its robust 2x3/2-way design and reliable electric actuation, it efficiently regulates airflow, enhancing control in automated systems. Ideal for operations between 0.25 MPa and 1 MPa, this valve is versatile for both high and low-pressure environments. Its compact size of 31 mm ensures easy integration into various setups, while features such as a mechanical spring reset and internal pilot air supply add to its operational efficiency. Constructed from durable materials, this valve withstands moderate corrosion and operates effectively across a range of ambient and media temperatures, making it a dependable choice for industry professionals.

Corrosion resistance class CRC 2 ensures durability in moderate environments
Designed for ambient and media temperatures from -10 °C to 60 °C allowing broad usage
Lubricated operation capability guarantees enhanced performance longevity
Lightweight construction at 442 g promotes ease of handling and installation