Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical NPT 3/8 VUVS Series
- RS Stock No.:
- 651-471
- Mfr. Part No.:
- VUVS-LT30-B52-D-N38-F8
- Brand:
- Festo
Subtotal (1 unit)*
£90.50
(exc. VAT)
£108.60
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £90.50 |
*price indicative
- RS Stock No.:
- 651-471
- Mfr. Part No.:
- VUVS-LT30-B52-D-N38-F8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | 5/2 Bistable | |
Connection Port Thread | NPT 3/8 | |
Actuation Type | Electrical | |
Manufacturer Series | VUVS | |
Select all | ||
---|---|---|
Brand Festo | ||
Function 5/2 Bistable | ||
Connection Port Thread NPT 3/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is engineered for efficient automation, adeptly functioning as a 5/2 bistable valve. This reliable component is designed for electric actuation, boasting a compact size of 31 mm that is ideal for various applications. With an impressive standard nominal flow rate of 1800 l/min, it operates within a pressure range of 0.15 MPa to 1 MPa and can expertly handle media temperatures between -10 °C and 60 °C. Crafted with a poppet seat design and soft sealing principle, this valve ensures consistent performance and longevity, making it suitable for a wide range of pneumatic systems. Its robust approval for UL and corrosion resistance class further enhances its reliability for industrial use.
Pilot actuated with internal air supply streamlines installation
Suitable for both lubricated and non-lubricated operation
Cleanroom class compliant with ISO standards for sensitive environments
RoHS-compliant materials ensure eco-friendly operation
Suitable for both lubricated and non-lubricated operation
Cleanroom class compliant with ISO standards for sensitive environments
RoHS-compliant materials ensure eco-friendly operation