Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- RS Stock No.:
- 651-469
- Mfr. Part No.:
- VUVS-LT20-M52-MD-N18-F7
- Brand:
- Festo
Subtotal (1 unit)*
£62.21
(exc. VAT)
£74.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £62.21 |
*price indicative
- RS Stock No.:
- 651-469
- Mfr. Part No.:
- VUVS-LT20-M52-MD-N18-F7
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | 5/2-Way, Monostable | |
Connection Port Thread | NPT 1/8 | |
Actuation Type | Electrical | |
Manufacturer Series | VUVS | |
Select all | ||
---|---|---|
Brand Festo | ||
Function 5/2-Way, Monostable | ||
Connection Port Thread NPT 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is expertly engineered to enhance your pneumatic control systems. This sophisticated 5/2-way valve operates electrically, making it an ideal choice for precision applications where reliability and responsiveness are paramount. With a valve size of 21 mm and a standard nominal flow rate of 500 l/min, it ensures efficient airflow while operating at pressures between 0.3 MPa to 1 MPa. Designed to meet stringent standards, the valve features a mechanical spring reset and is also compatible with lubricated operations. Whether installed on a manifold rail or through-hole, this versatile valve excels in varied settings, delivering durability and performance in demanding environments.
Multiple pneumatic connections facilitate flexible installations
Cleanroom class 6 compatibility supports stringent hygiene standards
Vibration and shock resistance designed for challenging applications
RoHS-compliant materials ensure environmental safety
Cleanroom class 6 compatibility supports stringent hygiene standards
Vibration and shock resistance designed for challenging applications
RoHS-compliant materials ensure environmental safety