Festo 5/3-Way, Pressurised Pneumatic Solenoid Valve - Electrical NPT 1/4 VUVS Series
- RS Stock No.:
- 651-464
- Mfr. Part No.:
- VUVS-L25-P53U-MD-N14-F8
- Brand:
- Festo
Subtotal (1 unit)*
£89.06
(exc. VAT)
£106.87
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £89.06 |
*price indicative
- RS Stock No.:
- 651-464
- Mfr. Part No.:
- VUVS-L25-P53U-MD-N14-F8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | 5/3-Way, Pressurised | |
Connection Port Thread | NPT 1/4 | |
Actuation Type | Electrical | |
Manufacturer Series | VUVS | |
Select all | ||
---|---|---|
Brand Festo | ||
Function 5/3-Way, Pressurised | ||
Connection Port Thread NPT 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is designed for precise control in pneumatic applications, making it an ideal solution for automation processes requiring reliable actuation. Featuring a 5/3-way design and electric actuation, this valve offers versatility with its compact size of 26.5 mm. Capable of handling pressures from 0.25 MPa to 1 MPa, it ensures optimum performance under varying conditions. With a standard nominal flow rate of 1000 l/min, it efficiently manages airflow while its soft sealing principle enhances reliability in operation. Additionally, the valve supports manual override functionality, ensuring control even in the event of a power failure.
Compatible with lubricated operation catering to additional application needs
Vibration and shock resistance certifications underscore its reliability in demanding environments
Corrosion resistance class CRC 2 enhancing longevity under moderate corrosion stress
Cleanroom class 6 compliance suitable for stringent cleanliness standards
Vibration and shock resistance certifications underscore its reliability in demanding environments
Corrosion resistance class CRC 2 enhancing longevity under moderate corrosion stress
Cleanroom class 6 compliance suitable for stringent cleanliness standards