Festo 2x2/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical G 1/4 CPV18 Series 24V dc
- RS Stock No.:
- 651-386
- Mfr. Part No.:
- CPV18-M1H-2X2-GLS-1/4
- Brand:
- Festo
Subtotal (1 unit)*
£150.25
(exc. VAT)
£180.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 31 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £150.25 |
*price indicative
- RS Stock No.:
- 651-386
- Mfr. Part No.:
- CPV18-M1H-2X2-GLS-1/4
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | 2x2/2-Way, Closed, Monostable | |
Connection Port Thread | G 1/4 | |
Actuation Type | Electrical | |
Manufacturer Series | CPV18 | |
Solenoid Voltage | 24V dc | |
Select all | ||
---|---|---|
Brand Festo | ||
Function 2x2/2-Way, Closed, Monostable | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series CPV18 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is an advanced two-way, monostable device designed for efficient control in pneumatic applications. Engineered with an 18mm size, it operates on a voltage of 24V DC and supports a standard nominal flow rate of 1600 l/min. With a robust design featuring a piston gate valve, the solenoid valve ensures reliability and durability in various operating conditions, handling pressures from -0.09 MPa to 1 MPa. Its compatibility with lubricated operation is an added advantage, making it suitable for diverse industrial settings, whilst also offering an impressive degree of protection rated at IP65.
Designed for easy mounting in various orientations
Features an ambient temperature tolerance from -5 °C to 50 °C for diverse environments
Lightweight at 260g making it ideal for space-constrained applications
Common line configuration for simplified pneumatic connection management
Features an ambient temperature tolerance from -5 °C to 50 °C for diverse environments
Lightweight at 260g making it ideal for space-constrained applications
Common line configuration for simplified pneumatic connection management