Festo 3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/8 VUVS Series
- RS Stock No.:
- 651-170
- Mfr. Part No.:
- VUVS-L20-M32C-MD-N18-F7
- Brand:
- Festo
Subtotal (1 unit)*
£52.51
(exc. VAT)
£63.01
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £52.51 |
*price indicative
- RS Stock No.:
- 651-170
- Mfr. Part No.:
- VUVS-L20-M32C-MD-N18-F7
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | 3/2-Way, Closed, Monostable | |
Connection Port Thread | NPT 1/8 | |
Actuation Type | Electrical | |
Manufacturer Series | VUVS | |
Select all | ||
---|---|---|
Brand Festo | ||
Function 3/2-Way, Closed, Monostable | ||
Connection Port Thread NPT 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVS | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve delivers exceptional efficiency in controlling the flow of compressed air in various applications. Designed with innovative 3/2-way functionality and a monostable design, this valve ensures precise actuation in both pneumatic systems and automated processes. With a maximum flow rate of 700 l/min and the ability to operate under varying pressures from 0.25 MPa to 1 MPa, it guarantees reliable performance in demanding conditions. Its mechanical spring reset enhances operational stability, making it an ideal component for your automation needs. The valve's compact size of 21 mm allows for easy integration into existing systems while maintaining a robust build quality that meets industry standards for vibration and shock resistance. The soft sealing principle ensures minimal leakage, while the internal pilot air supply further simplifies its use.
Vibration resistance and shock resistance tested to industry standards for durability
Pilot actuated with internal air supply simplifies setup and operation
Corrosion resistance class CRC 2 ideal for moderate environments
Lubricated operation permissible catering to diverse operational needs
Pilot actuated with internal air supply simplifies setup and operation
Corrosion resistance class CRC 2 ideal for moderate environments
Lubricated operation permissible catering to diverse operational needs