Festo 5/3-Way, Pressurised Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- RS Stock No.:
- 651-161
- Mfr. Part No.:
- VUVG-L18-P53U-ZT-G14-1H2L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£120.04
(exc. VAT)
£144.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £120.04 |
*price indicative
- RS Stock No.:
- 651-161
- Mfr. Part No.:
- VUVG-L18-P53U-ZT-G14-1H2L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | 5/3-Way, Pressurised | |
Connection Port Thread | G 1/4 | |
Actuation Type | Electrical | |
Manufacturer Series | VUVG | |
Solenoid Voltage | 24V dc | |
Select all | ||
---|---|---|
Brand Festo | ||
Function 5/3-Way, Pressurised | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is designed for precision in pneumatic control applications. This 5/3-way, electrically actuated valve boasts a valve size of 18 mm, enabling it to manage a standard nominal flow rate of 1000 l/min. With an operating voltage of 24V DC and a robust design that includes a mechanical spring reset, this valve ensures reliable performance under varying pressures. It is suitable for compressed air, adhering to ISO 8573-1 standards, and is built for durability with features that accommodate a broad environmental temperature range. Its compact form factor, along with a cleanroom class of 5, makes it an ideal choice for sensitive applications such as battery production.
Soft sealing principle ensures leak-free operation
Complies with RoHS guidelines promoting environmental safety
Designed for lubricated operations to maintain performance in critical applications
Pilot actuated design ensures effective operation with external air supply
Complies with RoHS guidelines promoting environmental safety
Designed for lubricated operations to maintain performance in critical applications
Pilot actuated design ensures effective operation with external air supply