Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc

Subtotal (1 unit)*

£100.05

(exc. VAT)

£120.06

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£100.05

*price indicative

RS Stock No.:
651-158
Mfr. Part No.:
VUVG-L18-B52-T-G14-1H2L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/2 Bistable

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V dc

COO (Country of Origin):
CN
The Festo solenoid valve is designed for efficient control of pneumatic systems, facilitating precise fluid management in various applications. This 5/2 bistable valve features electric actuation, optimizing responsiveness with a standard nominal flow rate of 1380 l/min. Engineered for durability and versatility, it operates within an extensive pressure range of 0.15 to 0.8 MPa, making it suitable for diverse operational environments. The valve's compact 18 mm size does not compromise on functionality, ensuring reliable performance with a duty cycle of 100%. Additionally, its soft sealing principle and internal pilot air supply enhance operational efficiency and maintenance ease, establishing it as a preferred choice for automation solutions.

Pilot actuated with internal air supply for improved control
Vibration and shock resistance compliant with stringent industry standards
RoHS-compliant materials ensure eco-friendly operation
Suitable for use in cleanroom environments supporting specialized applications