Festo 5/3 Closed Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc

Subtotal (1 unit)*

£101.71

(exc. VAT)

£122.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£101.71

*price indicative

RS Stock No.:
651-155
Mfr. Part No.:
VUVG-B14-P53C-ZT-F-1H2L-W1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/3 Closed

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Festo solenoid valve is engineered for precision control in pneumatic applications, boasting a highly efficient 5/3 closed valve function. Designed for electric actuation, this valve operates within a pressure range of -0.09 to 1 MPa, making it ideal for various operational needs. With an operating voltage of 24V DC and a maximum flow rate between 520 and 600 l/min, it ensures reliable performance across multiple environments. Its robust engineering features a mechanical spring reset and a soft sealing principle for enhanced durability, while versatility in mounting options allows seamless integration into existing systems. Suitable for environments with temperatures ranging from -5 to 60 °C, this valve is a dependable choice for professionals seeking quality and reliability.

Outstanding vibration and shock resistance for challenging applications
Lubricated operation is an option accommodating various operational conditions
Corrosion resistance class CRC 2 aids in prolonged service life in moderate environments
Low power consumption with characteristic coil data at 1.0 W enhances energy efficiency