Festo 3-Way Proportional Directional Control Valve Proportional Control Valve - Electrical G 1/8 VPWI Series 24V dc
- RS Stock No.:
- 651-148
- Mfr. Part No.:
- VPWI-5-L-3-G18-6-A4-D
- Brand:
- Festo
Subtotal (1 unit)*
£707.11
(exc. VAT)
£848.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £707.11 |
*price indicative
- RS Stock No.:
- 651-148
- Mfr. Part No.:
- VPWI-5-L-3-G18-6-A4-D
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 3-Way Proportional Directional Control Valve | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VPWI | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 3-Way Proportional Directional Control Valve | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VPWI | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- CH
The Festo Proportional directional control valve is designed to provide efficient control over fluid flow in a range of industrial applications. This robust poppet valve boasts a soft sealing principle and a mechanical spring reset for dependable operation. With flexible installation options and a compact design measuring 42.2 x 95.3 x 94.3 mm, it's perfect for various mounting positions. Packed with advanced features, this valve ensures precise control with a 3-way function, accommodating electrical signals between 4 - 20 mA for optimal performance. Built for durability, it operates reliably within a temperature range of 0 °C to 50 °C, meeting rigorous industry standards for safety and efficiency.
Includes reverse polarity protection for all electrical connections
Features an IP65 rating providing excellent resistance to dust and moisture
Supports a maximum cable length of 30 m enhancing installation versatility
Equipped with a vibration and shock resistance suitable for industrial transport applications
Meets the requirements of EU directives for EMC and RoHS for environmentally compliant operations
Designed for use with compressed air and inert gases expanding its utility across different media
Features an IP65 rating providing excellent resistance to dust and moisture
Supports a maximum cable length of 30 m enhancing installation versatility
Equipped with a vibration and shock resistance suitable for industrial transport applications
Meets the requirements of EU directives for EMC and RoHS for environmentally compliant operations
Designed for use with compressed air and inert gases expanding its utility across different media
Related links
- Festo 3-Way Proportional Directional Control Valve Proportional Control Valve - Electrical G 1/8 VPWI Series 24V dc
- Festo Flow Control Proportional Control Valve - Electrical G 3/8 VPCF Series 24V dc
- Festo 3/2 Closed
- Festo 5/3 Way Proportional Directional Control Valve G 3/8 1552544
- Festo 3/2 Closed 574012
- SMC Proportional Control Valve - Solenoid M5 x 0.8 PVQ10 Series 24V dc
- Norgren Proportional Control Valve - Pilot/Spring VP50 Series
- Siemens Modulating Proportional Control Valve - Solenoid MXG Series
