Festo 5/3 Exhausted Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- RS Stock No.:
- 650-514
- Mfr. Part No.:
- VUVG-L18-P53E-ZT-G14-1H2L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£120.04
(exc. VAT)
£144.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £120.04 |
*price indicative
- RS Stock No.:
- 650-514
- Mfr. Part No.:
- VUVG-L18-P53E-ZT-G14-1H2L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | 5/3 Exhausted | |
Connection Port Thread | G 1/4 | |
Actuation Type | Electrical | |
Manufacturer Series | VUVG | |
Solenoid Voltage | 24V dc | |
Select all | ||
---|---|---|
Brand Festo | ||
Function 5/3 Exhausted | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is designed for efficient control of compressed air systems, utilizing a robust piston gate valve mechanism. This valve offers a versatile 5/3 exhausted function, making it an ideal choice for a range of applications where precise pneumatic actuation is essential. Operating seamlessly at 24V DC, it delivers impressive flow rates of up to 910 l/min and accommodates various operating pressures from -0.9 bar to 10 bar, ensuring adaptability in diverse environments. With a degree of protection rated IP40, it guarantees durability against dust and moisture ingress, making it suitable for demanding industrial conditions.
Rated for 100% duty cycle allowing continuous operation with no downtime
Cleanroom class compliance (Class 5) makes it suitable for sensitive applications like battery production
RoHS compliance underscores environmental responsibility in material selection
Compact design with versatile mounting options supports easy integration into existing setups
Cleanroom class compliance (Class 5) makes it suitable for sensitive applications like battery production
RoHS compliance underscores environmental responsibility in material selection
Compact design with versatile mounting options supports easy integration into existing setups