Festo 2/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical NPT 1/4 VZWD Series
- RS Stock No.:
- 650-281
- Mfr. Part No.:
- VZWD-L-M22C-M-N14-25-V-3AP4-22-R1
- Brand:
- Festo
Subtotal (1 unit)*
£99.78
(exc. VAT)
£119.74
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.78 |
*price indicative
- RS Stock No.:
- 650-281
- Mfr. Part No.:
- VZWD-L-M22C-M-N14-25-V-3AP4-22-R1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 2/2-Way, Closed, Monostable | |
| Connection Port Thread | NPT 1/4 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VZWD | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 2/2-Way, Closed, Monostable | ||
Connection Port Thread NPT 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VZWD | ||
- COO (Country of Origin):
- DE
The Festo Air solenoid valve is a highly efficient, directly controlled poppet valve designed for precise fluid control in various applications. Featuring an electrical actuation type, this valve operates seamlessly across a range of mediums like compressed air and inert gases. Its robust construction allows for any mounting position and its compact design ensures easy integration into existing systems. The valve is specifically engineered for high performance, with a nominal pressure capability of up to 100 bar and a flow rate reaching 170 l/min, making it an excellent choice for demanding environments. With compliance to RoHS and CE directives, this valve offers both safety and reliability without compromising on functionality.
Directly controlled poppet valve ensures quick response
Soft sealing principle enhances reliability in operation
Suitable for various mounting options allowing flexibility in installation
Compatible with multiple media including compressed air and neutral liquids
Insulation class F supports durability in diverse environments
IP65 degree of protection guarantees resistance to dust and water ingress
High corrosion resistance class for longevity even in challenging conditions
Mechanical spring reset method provides fail-safe functionality
Minimal leak rate adheres to EN 12266-1 standards for quality assurance
Lightweight design at 650 g facilitates easy handling and installation
Soft sealing principle enhances reliability in operation
Suitable for various mounting options allowing flexibility in installation
Compatible with multiple media including compressed air and neutral liquids
Insulation class F supports durability in diverse environments
IP65 degree of protection guarantees resistance to dust and water ingress
High corrosion resistance class for longevity even in challenging conditions
Mechanical spring reset method provides fail-safe functionality
Minimal leak rate adheres to EN 12266-1 standards for quality assurance
Lightweight design at 650 g facilitates easy handling and installation

