Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 1/4 VUVS Series 24V dc

Subtotal (1 unit)*

£103.90

(exc. VAT)

£124.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£103.90

*price indicative

RS Stock No.:
650-257
Mfr. Part No.:
VUVS-L25-B52-D-G14-F8-1C1+G
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/2 Bistable

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VUVS

Solenoid Voltage

24V dc

COO (Country of Origin):
CN
The Festo solenoid valve is a highly efficient 5/2 bistable valve designed for electric actuation, making it ideal for a variety of pneumatic applications. With a compact size of 26.5 mm and a standard nominal flow rate of 1300 l/min, it is engineered to handle operating pressures ranging from 0.15 MPa to 1 MPa. The device is equipped with a soft sealing principle and an optional manual override, ensuring reliable operation even in demanding conditions. Its IP65 degree of protection guarantees durability, while it operates on a low voltage DC power supply of 24V. This solenoid valve stands out by combining robust engineering with user-friendly features, making it a preferred choice for automation solutions.

Operating range for pressure accommodates multiple industrial processes
Internal pilot air supply streamlines the design and reduces complexity
Vibration and shock resistance ensures reliability in transport applications
RoHS compliance guarantees environmental safety making it suitable for modern installations