Festo 2x3/2-Way, Monostable, Open Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc
- RS Stock No.:
- 650-247
- Mfr. Part No.:
- VUVG-L18-T32U-AT-G14-1H2L-F1A
- Brand:
- Festo
Subtotal (1 unit)*
£105.36
(exc. VAT)
£126.43
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £105.36 |
*price indicative
- RS Stock No.:
- 650-247
- Mfr. Part No.:
- VUVG-L18-T32U-AT-G14-1H2L-F1A
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | 2x3/2-Way, Monostable, Open | |
Connection Port Thread | G 1/4 | |
Actuation Type | Electrical | |
Manufacturer Series | VUVG | |
Solenoid Voltage | 24V dc | |
Select all | ||
---|---|---|
Brand Festo | ||
Function 2x3/2-Way, Monostable, Open | ||
Connection Port Thread G 1/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- CN
The Festo solenoid valve is designed for efficient pneumatic control, featuring a compact 18 mm size and a robust electric actuation mechanism. With a 2x3/2-way configuration, this monostable valve ensures seamless operation across various applications, from automated systems to manufacturing processes. Operating at a voltage of 24V DC and accommodating pressures from 0.15 MPa to 0.8 MPa, it guarantees reliable performance. The valves design includes a piston gate mechanism with a pneumatic spring reset, ensuring immediate response and durability. Conforming to stringent safety and environmental standards, the valve is well-suited for critical tasks such as battery production and cleanroom operations while ensuring compatibility with lubricated medium for enhanced functionality.
Suitable for temperatures ranging from -5 °C to 50 °C enhancing versatility
RoHS-compliant materials contribute to eco-friendly operations
Compatible with lubricated operation for improved performance
Available manual override options offer flexibility and control during operation
RoHS-compliant materials contribute to eco-friendly operations
Compatible with lubricated operation for improved performance
Available manual override options offer flexibility and control during operation