Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 1/4 VUVG Series 24V dc

Subtotal (1 unit)*

£104.05

(exc. VAT)

£124.86

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£104.05

*price indicative

RS Stock No.:
650-241
Mfr. Part No.:
VUVG-L18-B52-ZT-G14-1H2L-F1A
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

5/2 Bistable

Connection Port Thread

G 1/4

Actuation Type

Electrical

Manufacturer Series

VUVG

Solenoid Voltage

24V dc

COO (Country of Origin):
CN
The Festo solenoid valve is designed to enhance performance in various pneumatic applications, providing dependable actuation with a unique 5/2 bistable valve function. Constructed with a robust piston gate design, this valve offers an impressive standard nominal flow rate of 1380 l/min, making it ideal for high-efficiency setups. With a compact size of 18 mm, it operates efficiently at 24V DC and withstands pressures ranging from -0.09 MPa to 1 MPa. Its versatile design allows for compatibility in a range of environments, from cleanrooms to rugged industrial settings, ensuring reliable operation where it matters most.

Compatible with lubricated operation further enhancing versatility in application
Designed to meet Cleanroom class 5 specifications suitable for sensitive environments
Equipped with a robust electrical connection that is easy to integrate into existing systems
Lightweight at just 164 g facilitating easy installation and reduced load on operational systems