Festo 3-Way Proportional Directional Control Valve Proportional Control Valve - Electrical G 1/8 VPWI Series 24V dc

Subtotal (1 unit)*

£707.11

(exc. VAT)

£848.53

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£707.11

*price indicative

RS Stock No.:
650-231
Mfr. Part No.:
VPWI-5-L-3-G18-B2-A4-D
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

3-Way Proportional Directional Control Valve

Connection Port Thread

G 1/8

Actuation Type

Electrical

Manufacturer Series

VPWI

Solenoid Voltage

24V dc

COO (Country of Origin):
CH
The Festo Proportional directional control valve is a highly efficient solution designed to effectively manage fluid power in various industrial applications. This innovative valve employs electric actuation to deliver precise control, ensuring optimal performance within a flexible operational envelope. With its robust design, featuring a poppet valve mechanism with a mechanical spring return, it is capable of handling various pressures up to 0.6 MPa inlet. The integration of a TFT colour display enhances usability, making it simpler to monitor its operational parameters. Engineered for versatility, it is suitable for use with both compressed air and inert gases, adapting seamlessly to multiple environments, while its compact dimensions ensure easy installation even in tight spaces.

Type of actuation is electric which ensuring precise control
Soft sealing principle offers reliable operation
Failsafe position is normally closed promoting safety
Direct piloting type for improved responsiveness
IP65 rated for superior protection against dust and water
Meets multiple compliance standards including UL CE and UKCA for quality assurance
Corrosion resistance class CRC 2 assuring durability in challenging conditions
Integrated vibration and shock resistance enhancing reliability
Variable electrical connection options improve adaptability