Festo Sound Pressure Flow Control Function Pneumatic Control Valve - NPT 3/8 GRE Series

Subtotal (1 unit)*

£20.63

(exc. VAT)

£24.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£20.63

*price indicative

RS Stock No.:
647-386
Mfr. Part No.:
GRE-3/8-NPT
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

Sound Pressure Flow Control Function

Connection Port Thread

NPT 3/8

Manufacturer Series

GRE

COO (Country of Origin):
DE
The Festo Exhaust Air Flow Control Valve is designed to optimise sound pressure flow control in pneumatic systems. This innovative valve features a slotted screw adjusting element for precise flow regulation, ensuring optimal performance in varied operating conditions. With a standard flow rate ranging from 3 l/min to an impressive 2000 l/min, this valve supports operating pressures between 0 and 10 bar. Constructed to withstand ambient temperatures from -10 °C to 70 °C, the valve is versatile and adaptable for diverse industrial applications. It operates effectively with compressed air, compliant with ISO 8573-1:2010 standards, and is suitable for use with oil lubrication, making it a reliable choice for lubrication-critical environments.

Sound pressure flow control function optimises performance
Slotted screw allows for easy adjustment and fine-tuning of flow rates
Robust construction suitable for mounting via screw installation
Versatile flow range accommodates various pneumatic needs
Wide operating pressure tolerance for diverse applications
Ambient temperature resilience enhances operational reliability
Oil lubrication compatibility enhances usability in specific applications
RoHS-compliant materials provide assurance of environmental safety