Festo 2/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical NPT 3/4 VZWM Series
- RS Stock No.:
- 647-368
- Mfr. Part No.:
- VZWM-L-M22C-N34-F5-R1
- Brand:
- Festo
Subtotal (1 unit)*
£294.04
(exc. VAT)
£352.85
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £294.04 |
*price indicative
- RS Stock No.:
- 647-368
- Mfr. Part No.:
- VZWM-L-M22C-N34-F5-R1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | 2/2-Way, Closed, Monostable | |
Connection Port Thread | NPT 3/4 | |
Actuation Type | Electrical | |
Manufacturer Series | VZWM | |
Select all | ||
---|---|---|
Brand Festo | ||
Function 2/2-Way, Closed, Monostable | ||
Connection Port Thread NPT 3/4 | ||
Actuation Type Electrical | ||
Manufacturer Series VZWM | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is designed for efficient control of fluid mediums in various industrial applications. With a servo-controlled design and electric actuation, this valve ensures precise operation ideal for use with compressed air, inert gases, water, and neutral fluids. Its in-line installation and vertical mounting position facilitate seamless integration into existing systems, while the robust construction of stainless steel and high-alloy steel offers durability in demanding environments. The valve operates within a wide pressure range, making it suitable for both gaseous and liquid applications, ensuring reliability and performance over time.
Fast switching times improve system responsiveness with on and off times as low as 12 ms
Max viscosity of 22 mm²/s ensures handling of various media types
RoHS compliant materials align with modern environmental standards
Corrosion resistance class CRC 3 ensures longevity in high-stress environments
Max viscosity of 22 mm²/s ensures handling of various media types
RoHS compliant materials align with modern environmental standards
Corrosion resistance class CRC 3 ensures longevity in high-stress environments