Festo 2x3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical M7 VUVG Series 24V dc
- RS Stock No.:
- 647-352
- Mfr. Part No.:
- VUVG-LK10-T32C-AT-M7-1H2L-W1-S
- Brand:
- Festo
Subtotal (1 unit)*
£67.96
(exc. VAT)
£81.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 04 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £67.96 |
*price indicative
- RS Stock No.:
- 647-352
- Mfr. Part No.:
- VUVG-LK10-T32C-AT-M7-1H2L-W1-S
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | 2x3/2-Way, Closed, Monostable | |
Connection Port Thread | M7 | |
Actuation Type | Electrical | |
Manufacturer Series | VUVG | |
Solenoid Voltage | 24V dc | |
Select all | ||
---|---|---|
Brand Festo | ||
Function 2x3/2-Way, Closed, Monostable | ||
Connection Port Thread M7 | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is designed for precise control in pneumatic systems, featuring a compact 10 mm construction ideal for various applications. Operating efficiently at 24V DC, it delivers a standard nominal flow rate of 280 l/min, ensuring responsive performance within the operating pressure range of 0.15 MPa to 0.7 MPa. Its robust design is complemented by an optional exhaust-air function with flow control, allowing tailored usage in dynamic environments. Additionally, the valve's dual mounting options provide flexibility in installation, ensuring compatibility with manifold rails and through-holes.
Corrosion resistance class CRC 0 ensures durability in demanding conditions
Vibration and shock resistance levels are tailored for transport applications
LED signal status display allows for quick visual monitoring
RoHS-compliant materials ensure environmental safety
Vibration and shock resistance levels are tailored for transport applications
LED signal status display allows for quick visual monitoring
RoHS-compliant materials ensure environmental safety