Festo 2x3/2-Way, Closed, Monostable Pneumatic Solenoid Valve - Electrical VUVG Series 24V dc
- RS Stock No.:
- 647-341
- Mfr. Part No.:
- VUVG-B14-T32C-AZT-F-1H2L-W1
- Brand:
- Festo
Subtotal (1 unit)*
£92.01
(exc. VAT)
£110.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £92.01 |
*price indicative
- RS Stock No.:
- 647-341
- Mfr. Part No.:
- VUVG-B14-T32C-AZT-F-1H2L-W1
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | 2x3/2-Way, Closed, Monostable | |
Actuation Type | Electrical | |
Manufacturer Series | VUVG | |
Solenoid Voltage | 24V dc | |
Select all | ||
---|---|---|
Brand Festo | ||
Function 2x3/2-Way, Closed, Monostable | ||
Actuation Type Electrical | ||
Manufacturer Series VUVG | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve offers exceptional control and functionality for various pneumatic applications. Engineered with a monostable design, this 2x3/2-way valve delivers a robust performance under varying operating pressures between 0.15 MPa and 1 MPa. With a compact valve size of 14 mm, it boasts an impressive flow rate of 510 to 600 l/min, making it ideal for both small and large systems. The electric actuation ensures precise operation while the IP40 degree of protection enhances durability, ensuring reliability even in challenging environments. This valve is suitable for lubricated operation and is designed to cope with ambient and media temperatures from -5 °C to 60 °C, guaranteeing versatility in application. A thoughtful combination of advanced materials and construction techniques ensures compliance with current regulatory standards, making it a leading choice for engineers and technicians alike.
Pilot actuated mechanism ensures efficient operation with external air supply
Compatible with standardized pneumatic components for seamless integration
Designed for easy mounting on manifold rails for convenience
Compliance with RoHS regulations underscores its commitment to environmental standards
Compatible with standardized pneumatic components for seamless integration
Designed for easy mounting on manifold rails for convenience
Compliance with RoHS regulations underscores its commitment to environmental standards