Festo 3-Way Proportional Directional Control Valve Proportional Control Valve - Electrical G 1/8 VPWI Series 24V dc
- RS Stock No.:
- 647-332
- Mfr. Part No.:
- VPWI-5-L-3-G18-12-A4-D
- Brand:
- Festo
Subtotal (1 unit)*
£707.11
(exc. VAT)
£848.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £707.11 |
*price indicative
- RS Stock No.:
- 647-332
- Mfr. Part No.:
- VPWI-5-L-3-G18-12-A4-D
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Function | 3-Way Proportional Directional Control Valve | |
| Connection Port Thread | G 1/8 | |
| Actuation Type | Electrical | |
| Manufacturer Series | VPWI | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Function 3-Way Proportional Directional Control Valve | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series VPWI | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- CH
The Festo Proportional directional control valve is engineered to deliver precision control for various pneumatic applications. This robust poppet valve has an electric actuation system, ensuring efficient operation in diverse mounting positions. Designed with a mechanical spring reset, it features a fail-safe position that guarantees reliability. With its compact dimensions and advanced electronic capabilities, this valve not only meets stringent operational standards but also provides accuracy with minimal total leakage. Its versatile design accommodates various operating pressures and is suitable for use with compressed air and inert gases, making it an ideal choice for industrial environments.
Incorporates fail safe positioning enhancing safety during operation
Features a limit frequency of 125 Hz which ensuring quick responsiveness
Exceptional switching time of only 8 ms for both on and off states
Designed to function with a nominal voltage of DC 24 V
Durable design includes PA reinforced housing for enhanced longevity
Offers a degree of protection rated at IP65 making it resistant to dust and water
Supports a maximum cable length of 30 m for flexible installation
Electrical connections are facilitated via M12x1 plugs for ease of integration
Features a limit frequency of 125 Hz which ensuring quick responsiveness
Exceptional switching time of only 8 ms for both on and off states
Designed to function with a nominal voltage of DC 24 V
Durable design includes PA reinforced housing for enhanced longevity
Offers a degree of protection rated at IP65 making it resistant to dust and water
Supports a maximum cable length of 30 m for flexible installation
Electrical connections are facilitated via M12x1 plugs for ease of integration
Related links
- Festo 3-Way Proportional Directional Control Valve Proportional Control Valve - Electrical G 1/8 VPWI Series 24V dc
- Festo Flow Control Proportional Control Valve - Electrical G 3/8 VPCF Series 24V dc
- Festo 5/3 Way Proportional Directional Control Valve G 3/8 1552544
- Festo 3/2 Closed
- Festo 3/2 Closed 574012
- SMC Proportional Control Valve - Solenoid M5 x 0.8 PVQ10 Series 24V dc
- Norgren Proportional Control Valve - Pilot/Spring VP50 Series
- Siemens Modulating Proportional Control Valve - Solenoid MXG Series
