Festo 5/2 Bistable Pneumatic Solenoid Valve - Electrical G 1/8 CPV14 Series 24V dc
- RS Stock No.:
- 647-290
- Mfr. Part No.:
- CPV14-M1H-5JS-1/8
- Brand:
- Festo
Subtotal (1 unit)*
£129.92
(exc. VAT)
£155.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £129.92 |
*price indicative
- RS Stock No.:
- 647-290
- Mfr. Part No.:
- CPV14-M1H-5JS-1/8
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | 5/2 Bistable | |
Connection Port Thread | G 1/8 | |
Actuation Type | Electrical | |
Manufacturer Series | CPV14 | |
Solenoid Voltage | 24V dc | |
Select all | ||
---|---|---|
Brand Festo | ||
Function 5/2 Bistable | ||
Connection Port Thread G 1/8 | ||
Actuation Type Electrical | ||
Manufacturer Series CPV14 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve boasts an innovative design, perfect for optimizing your pneumatic systems. This 5/2 bistable valve features electric actuation, delivering efficient control over airflow and pressure. Operating at a voltage of 24V DC and a pressure range of -0.9 bar to 10 bar, it ensures reliable performance in various applications. The valve is constructed with durable materials, providing resilience against moderate corrosion, while also complying with RoHS standards. Its compact size at 14 mm facilitates seamless integration into your setups, making it an essential component for automated systems that demand precision and reliability.
Equipped with a manual override function for added versatility during operation
Vibration and shock resistant suitable for serious transport applications
Constructed from high-quality materials including HNBR and PPS ensuring durability
Meets vibration resistance standards according to FN 942017-4 and EN 60068-2-6
Vibration and shock resistant suitable for serious transport applications
Constructed from high-quality materials including HNBR and PPS ensuring durability
Meets vibration resistance standards according to FN 942017-4 and EN 60068-2-6