Festo 3/2 Open, Monostable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc

Subtotal (1 unit)*

£87.05

(exc. VAT)

£104.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£87.05

*price indicative

RS Stock No.:
647-159
Mfr. Part No.:
CPVSC1-M1H-N-P-QBO
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Function

3/2 Open, Monostable

Actuation Type

Electrical

Manufacturer Series

CPVSC1

Solenoid Voltage

22V dc

COO (Country of Origin):
DE
The Festo solenoid valve is designed for efficient control in pneumatic systems, ensuring optimal functionality with a 3/2 open, monostable valve operation. Engineered for electric actuation, this valve boasts a compact 10 mm size and delivers a standard nominal flow rate of 170 l/min, standardized to DIN 1343. With robust construction and flexibility in mounting positions, it operates seamlessly under varying pressures, making it ideal for diverse applications where reliability is paramount. Additionally, the product’s thoughtful design incorporates features such as a pneumatic spring and external pilot air supply, providing versatility and ensuring effective operation within specified working conditions. The valve’s degree of protection and vibration resistance further enhance its suitability for challenging environments.

IP40 protection ensures robustness against dust and accidental contact
Vibration and shock resistance tested to high standards making it reliable in varied operational environments
Corrosion resistance class CRC 1 which ensuring longevity even in low corrosion stress atmospheres
RoHS-compliant materials confirm adherence to environmental safety standards