Festo 5/2-Way, Monostable Pneumatic Solenoid Valve - Electrical CPVSC1 Series 22V dc
- RS Stock No.:
- 647-158
- Mfr. Part No.:
- CPVSC1-M1H-M-P-QA
- Brand:
- Festo
Subtotal (1 unit)*
£87.05
(exc. VAT)
£104.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £87.05 |
*price indicative
- RS Stock No.:
- 647-158
- Mfr. Part No.:
- CPVSC1-M1H-M-P-QA
- Brand:
- Festo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Festo | |
Function | 5/2-Way, Monostable | |
Actuation Type | Electrical | |
Manufacturer Series | CPVSC1 | |
Solenoid Voltage | 22V dc | |
Select all | ||
---|---|---|
Brand Festo | ||
Function 5/2-Way, Monostable | ||
Actuation Type Electrical | ||
Manufacturer Series CPVSC1 | ||
Solenoid Voltage 22V dc | ||
- COO (Country of Origin):
- DE
The Festo solenoid valve is designed for precise pneumatic control within various industrial applications. Functioning as a 5/2-way, monostable valve, it provides efficient actuation with an electric trigger and a rapid switching time of just 10 milliseconds. With a symmetrical design and robust construction, it operates optimally in dynamic environments, supporting standard nominal flow rates up to 170 l/min. This valve is ideal for both automated and manual operation, accommodating diverse mounting positions while ensuring reliability under varying operating conditions, including operating pressures from -0.09 MPa to 0.7 MPa. Its ambient temperature range and corrosion resistance further enhance its suitability for demanding applications.
Lubricated operation is possible for improved lifespan
Environmental resilience demonstrates compliance with rigorous standards
Weighs only 27 g for ease of installation and handling
RoHS-compliant materials ensure adherence to environmental regulations
Environmental resilience demonstrates compliance with rigorous standards
Weighs only 27 g for ease of installation and handling
RoHS-compliant materials ensure adherence to environmental regulations