SMC Pneumatic Solenoid Valve - 5/2 Way, 5/3 Way Solenoid NPT VS7-6 Series 24V dc
- RS Stock No.:
- 646-386
- Mfr. Part No.:
- EVS7-6-FG-D-3ZRM0-X51-Q
- Brand:
- SMC
Subtotal (1 unit)*
£138.58
(exc. VAT)
£166.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £138.58 |
*price indicative
- RS Stock No.:
- 646-386
- Mfr. Part No.:
- EVS7-6-FG-D-3ZRM0-X51-Q
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Pneumatic Solenoid Valve | |
| Connection Thread Standard | NPT | |
| Actuation Type | Solenoid | |
| Voltage | 24V dc | |
| Solenoid Type | Double | |
| Series | VS7-6 | |
| Maximum Operating Pressure | 1 Mpa | |
| Valve Function | 5/2 Way, 5/3 Way | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | ISO, RoHS | |
| Electrical Connection Type | DIN Connector | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Pneumatic Solenoid Valve | ||
Connection Thread Standard NPT | ||
Actuation Type Solenoid | ||
Voltage 24V dc | ||
Solenoid Type Double | ||
Series VS7-6 | ||
Maximum Operating Pressure 1 Mpa | ||
Valve Function 5/2 Way, 5/3 Way | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals ISO, RoHS | ||
Electrical Connection Type DIN Connector | ||
- COO (Country of Origin):
- JP
The SMC 4/5 Port Solenoid Valve conforms to ISO standards and features an M12 connector for easy integration. Designed for versatility, it offers a wide variety of manifold options, making it suitable for diverse pneumatic applications requiring reliable control and flexible system configurations.
Lightweight
Reduced installation space
Accommodates enclosure IP65
Related links
- SMC Pneumatic Solenoid Valve - 5/2 Way, 5/3 Way Solenoid NPT VS7-6 Series 24V dc
- SMC Pneumatic Solenoid Valve - 5/3 Way, 5/2 Way Solenoid NPT VS7-6 Series 24V dc
- SMC Solenoid Valve - Solenoid EVS1-01 Series
- SMC Pneumatic Solenoid Valve - Flow Control Solenoid Rc (PT) VS7-6 Series 220V ac
- SMC Pneumatic Solenoid Valve - Flow Control Solenoid Rc (PT) VS7-6 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid M5 x 0.8 VS7-6 Series 24V
- SMC Solenoid Valve - Solenoid EVS7-6 Series
- SMC Solenoid Valve - Solenoid EVS7-8 Series



