SMC Pneumatic Solenoid Valve - 5/2 Way, 5/3 Way Solenoid NPT SY5000 Series 24V dc

Subtotal (1 unit)*

£91.65

(exc. VAT)

£109.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 03 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£91.65

*price indicative

RS Stock No.:
646-200
Mfr. Part No.:
SY5400-5U1-NA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Connection Thread Standard

NPT

Actuation Type

Solenoid

Solenoid Type

5-Port Solenoid

Voltage

24V dc

Series

SY5000

Number of Ports

5

Maximum Operating Pressure

0.7 Mpa

Body Material

Die Cast Aluminium

Minimum Pilot Pressure

0.25MPa

Maximum Pilot Pressure

0.7MPa

Minimum Operating Temperature

-10°C

Valve Function

5/2 Way, 5/3 Way

Maximum Operating Temperature

+50°C

Hazardous Area Certification

No

Standards/Approvals

CE, Crus, RoHS

COO (Country of Origin):
JP

SMC SY5000 Series Pneumatic Solenoid-Operated Control Valve, 0.7Mpa Maximum Operating Pressure, 24V Voltage - SY5400-5U1-NA


This pneumatic solenoid-operated control valve provides electrically driven directional control of compressed Air for industrial automation. It is designed for five-port configurations and supports both two-position and three-position valve functions, enabling reliable actuation control in machinery and process systems. The unit is intended for environments where precise valve switching and low-voltage operation are required.

Features & Benefits


• Die cast aluminium body for Durable corrosion resistance
• NPT threaded connections for straightforward pipework fitting
• Operates up to 0.7 MPa to handle typical pneumatic system pressures
• Accepts a 24V supply for low-voltage control integration
• Low-power solenoid draws 0.35W with optional 0.9W high-pressure variant
• Minimum pilot requirement of 0.25 MPa for consistent actuation

Applications


• Suitable for automated pick-and-place actuators in production lines
• Ideal for pneumatic tool control in workshop machinery
• Used with pneumatic cylinders requiring five-port switching arrangements
• Can be used for valve control in packaging and material handling systems
• Suitable for integration into control cabinets using NPT plumbing

What temperature range can it operate within?


It functions at ambient temperatures from −10°C up to +50°C.

How many flow ports does the valve provide and what functions are available?


The unit offers five ports and can be configured as a 5/2 way or a 5/3 way valve for different control schemes.

What solenoid power options are available and when to choose each?


The standard solenoid consumes 0.35W for energy-sensitive installations, while a 0.9W high-pressure type is available when higher pilot capacity is required.

Does the valve require any hazardous-area certification for use?


It is supplied without hazardous-area certification and should be used only in suitable non-hazardous environments.

Related links