SMC 5/2 & 5/3 Pneumatic Solenoid Valve - Solenoid SY5000 Series 24V dc
- RS Stock No.:
- 646-193
- Mfr. Part No.:
- SY5200R-5U1-NA
- Brand:
- SMC
Subtotal (1 unit)*
£89.26
(exc. VAT)
£107.11
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 2 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.26 |
*price indicative
- RS Stock No.:
- 646-193
- Mfr. Part No.:
- SY5200R-5U1-NA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5/2 & 5/3 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY5000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5/2 & 5/3 | ||
Actuation Type Solenoid | ||
Manufacturer Series SY5000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 5-port solenoid valve features an IP67-rated enclosure, providing robust protection against dust and water for standard specifications. Equipped with an M12 waterproof connector, it enables easy attaching, detaching, and wiring, ensuring convenient installation and reliable performance in demanding industrial environments.
RoHS compliant
Ozone resistance has been improved
Flow has been increased by up to 80 percent
Built-in strainer in the pilot valve prevents trouble caused by foreign matter
Ozone resistance has been improved
Flow has been increased by up to 80 percent
Built-in strainer in the pilot valve prevents trouble caused by foreign matter
Related links
- SMC 5/2 & 5/3 Pneumatic Solenoid Valve - Solenoid SY5000 Series 24V dc
- SMC 5/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Pilot/Pilot SY5000 Series 24V dc
- SMC 5/3 Pneumatic Solenoid/Pilot-Operated Control Valve - Pilot/Pilot SY5000 Series 24V dc
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid SY5000 Series
- SMC 5/2 & 5/3 Pneumatic Solenoid Valve - Solenoid SY3000 Series 24V dc
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid G 1/4 SY5000 Series
- SMC 5/2 & 5/3 Pneumatic Solenoid Valve - Solenoid M8 SY5000 Series 24V dc
- SMC 5/3 Pneumatic Solenoid/Pilot-Operated Control Valve - Pilot/Pilot SY3000 Series 24V dc

