SMC Pneumatic Solenoid Valve - 5/3 Way, 5/2 Way Solenoid NPT SY5000 Series 24V dc

Subtotal (1 unit)*

£59.12

(exc. VAT)

£70.94

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.12

*price indicative

RS Stock No.:
646-181
Mfr. Part No.:
SY5100-5UD1-NA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Connection Thread Standard

NPT

Actuation Type

Solenoid

Series

SY5000

Voltage

24V dc

Mount Type

Base

Body Material

Die Cast Aluminium

Valve Function

5/3 Way, 5/2 Way

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Hazardous Area Certification

NO

Standards/Approvals

CE, RoHS

Number of Positions

2

COO (Country of Origin):
JP

SMC SY5000 Series Pneumatic Solenoid-Operated Control Valve, Die Cast Aluminium Body, 24V Voltage - SY5100-5UD1-NA


This pneumatic solenoid-operated control valve controls directional airflow in industrial pneumatic systems, switching between dual and triple port configurations to manage actuator movement. It is intended for base-mounted installations where a compact, electrically actuated valve is required for process and motion control in automation equipment.

Features & Benefits


• Die-cast aluminium body provides robust corrosion resistance and low weight
• 24V electrical actuation allows integration with common control panels
• 5/2 and 5/3 flow options enable flexible actuator sequencing
• NPT threaded ports permit straightforward pipework with standard fittings
• Operates between −10°C and +50°C for typical factory environments

Applications


• Suitable for linear actuator control in assembly machinery
• Ideal for sequencing cylinders in packaging lines
• Used for directional control in conveyor positioning systems
• Can be used for pilot control in larger pneumatic manifolds

What mounting arrangement does it require for installation?


It is designed for a base-mount configuration, allowing secure attachment to valve islands or fixed manifolds.

Which body material affects its weight and durability?


The valve uses a die-cast aluminium body, balancing mechanical strength with reduced mass for Compact installations.

How does the valve Interface electrically with control systems?


It employs a 24V solenoid drive suitable for standard industrial DC control supplies and PLC output modules.

Are there multiple spool configurations available for different control needs?


Yes, the valve offers selectable 5/2 and 5/3 spool functions to support either two-position or centre-positioned control schemes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy