SMC Pneumatic Solenoid Valve - 5/2 Way, 5/3 Way Solenoid NPT SY3000 Series 24V dc

Subtotal (1 unit)*

£82.00

(exc. VAT)

£98.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£82.00

*price indicative

RS Stock No.:
646-171
Mfr. Part No.:
SY3200R-5U1-NA
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Connection Thread Standard

NPT

Actuation Type

Solenoid

Voltage

24V dc

Series

SY3000

Body Material

Die Cast Aluminium

Valve Function

5/2 Way, 5/3 Way

Hazardous Area Certification

NO

Standards/Approvals

CE, RoHS

Number of Positions

2

COO (Country of Origin):
JP
The SMC 5-port solenoid valve designed for 4/5-port configurations, offering reliable and efficient air flow control. Featuring a natural colour finish, this valve is built for quick switching and precise control in a variety of pneumatic systems. It is engineered to withstand tough industrial environments, ensuring long-lasting reliability. It is ideal for applications requiring fast response times and optimal system performance in space-constrained environments.

Durable construction

Compact and reliable

CE and UKCA compliant

Related links