Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 3/4 82730 Series 24V dc
- RS Stock No.:
- 643-169
- Mfr. Part No.:
- 8273384.9101.02400
- Brand:
- Buschjost
Subtotal (1 unit)*
£305.69
(exc. VAT)
£366.83
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £305.69 |
*price indicative
- RS Stock No.:
- 643-169
- Mfr. Part No.:
- 8273384.9101.02400
- Brand:
- Buschjost
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Buschjost | |
| Function | 2/2 | |
| Connection Port Thread | G 3/4 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | 82730 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Buschjost | ||
Function 2/2 | ||
Connection Port Thread G 3/4 | ||
Actuation Type Solenoid | ||
Manufacturer Series 82730 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Buschjost 2/2-way diaphragm valve features a solenoid that can be interchanged without tools and is designed for slightly aggressive gases and liquids. It operates indirectly via solenoid actuation with a normally closed switching function and requires a differential pressure of 0.1 bar. It supports fluid temperatures from -10°C to +90°C and ambient temperatures up to +50°C.
High flow rate
Damped operation
Functional compact design
CE and UKCA compliant
IEC and IECEx approved
Damped operation
Functional compact design
CE and UKCA compliant
IEC and IECEx approved
Related links
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1-1/2 82730 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1 82400 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 3/8 82400 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1/2 85360 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 2 82960 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1/2 82540 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 3/4 82410 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 3/4 86720 Series 24V dc
