Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1-1/4 82540 Series 24V dc
- RS Stock No.:
- 643-161
- Mfr. Part No.:
- 8254500.9401.02400
- Brand:
- Buschjost
Subtotal (1 unit)*
£408.88
(exc. VAT)
£490.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £408.88 |
*price indicative
- RS Stock No.:
- 643-161
- Mfr. Part No.:
- 8254500.9401.02400
- Brand:
- Buschjost
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Buschjost | |
| Function | 2/2 | |
| Connection Port Thread | G 1-1/4 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | 82540 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Buschjost | ||
Function 2/2 | ||
Connection Port Thread G 1-1/4 | ||
Actuation Type Solenoid | ||
Manufacturer Series 82540 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- DE
The Buschjost 2/2-way diaphragm valve is suitable for vacuum and systems with low or fluctuating pressure. It is solenoid actuated with forced lifting and has a normally closed switching function. It handles fluid temperatures from –10°C to +90°C. The valve features a brass body and NBR-K seat seal, ensuring reliable performance in various applications.
High flow rate
For robust industry solutions
Damped operation
CE and UKCA compliant
IEC and IECEx compliant
For robust industry solutions
Damped operation
CE and UKCA compliant
IEC and IECEx compliant
Related links
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 3/4 82540 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1/2 82540 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1 82540 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1-1/2 82540 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 3/8 82540 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 2 82540 Series 24V dc
- Buschjost 2/2 Pneumatic Pilot Operated Valves - Pilot/Spring G 1/4 82540 Series
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 3/4 82540 Series 230V ac

