Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 3/8 82540 Series 24V dc

Subtotal (1 unit)*

£195.02

(exc. VAT)

£234.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£195.02

*price indicative

RS Stock No.:
643-057
Mfr. Part No.:
8254101.9151.02400
Brand:
Buschjost
Find similar products by selecting one or more attributes.
Select all

Brand

Buschjost

Function

2/2

Connection Port Thread

G 3/8

Actuation Type

Solenoid

Manufacturer Series

82540

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Buschjost 2/2-way diaphragm valve is suitable for vacuum and systems with low or fluctuating pressure. It is solenoid actuated with forced lifting and has a normally closed switching function. It handles fluid temperatures from –10°C to +90°C. The valve features a brass body and NBR-K seat seal, ensuring reliable performance in various applications.

High flow rate
For robust industry solutions
Damped operation
CE and UKCA compliant
IEC and IECEx compliant

Related links