Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1 85380 Series 24V dc

RS Stock No.:
643-098
Mfr. Part No.:
8538400.9152.02400
Brand:
Buschjost
Find similar products by selecting one or more attributes.
Select all

Brand

Buschjost

Function

2/2

Connection Port Thread

G 1

Actuation Type

Solenoid

Manufacturer Series

85380

Solenoid Voltage

24V dc

COO (Country of Origin):
DE
The Buschjost 2/2-way piston valve features a piston guided in PTFE rings and a solenoid interchangeable without tools, meeting leak rate class E per DIN EN 12266-1. It is designed for neutral steam and liquids with a normally closed switching function and indirect solenoid actuation. Its brass body and PTFE seat seal ensure durability, with mounting preferably solenoid vertical on top, or underneath with a max ambient temperature of 60°C.

Compact build piston valve
Functional design
High flow rate
Long lifetime
CE and UKCA compliant

Related links