Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1/2 82530 Series 24V ac
- RS Stock No.:
- 643-052
- Mfr. Part No.:
- 8253200.8001.02450
- Brand:
- Buschjost
Subtotal (1 unit)*
£90.10
(exc. VAT)
£108.12
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 19 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £90.10 |
*price indicative
- RS Stock No.:
- 643-052
- Mfr. Part No.:
- 8253200.8001.02450
- Brand:
- Buschjost
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Buschjost | |
| Function | 2/2 | |
| Connection Port Thread | G 1/2 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | 82530 | |
| Solenoid Voltage | 24V ac | |
| Select all | ||
|---|---|---|
Brand Buschjost | ||
Function 2/2 | ||
Connection Port Thread G 1/2 | ||
Actuation Type Solenoid | ||
Manufacturer Series 82530 | ||
Solenoid Voltage 24V ac | ||
- COO (Country of Origin):
- DE
The Buschjost Direct solenoid-actuated diaphragm valve operates without differential pressure and features a brass body, making it suitable for a wide range of applications. It is shock and vibration tested and can handle neutral gases and liquids like air, water, and oil. The valve has a normally closed switching function, operates with forced lifting. Designed for temperatures between -10°C and +90°C, it is reliable for use in both industrial and harsh environments.
Small size drain or shut off valve
Suitable for vacuum
Compact solenoid with integrated core tube
EN 61373 compliant
Suitable for vacuum
Compact solenoid with integrated core tube
EN 61373 compliant
Related links
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1/2 82530 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 3/8 82530 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1/2 82400 Series 24V ac
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1 82960 Series 24V ac
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1 82400 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 3/8 82400 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 2 82960 Series 24V dc
- Buschjost 2/2 Pneumatic Solenoid Valve - Solenoid G 1/2 85360 Series 24V dc
