Siemens Spring Return Function Pneumatic Solenoid Valve - Magnetic Rp 1/2 MXG461 Series 24V
- RS Stock No.:
- 632-301
- Mfr. Part No.:
- MXG461K15-3 / S55308-M102
- Brand:
- Siemens
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 632-301
- Mfr. Part No.:
- MXG461K15-3 / S55308-M102
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Function | Spring Return Function | |
| Connection Port Thread | Rp 1/2 | |
| Actuation Type | Magnetic | |
| Manufacturer Series | MXG461 | |
| Solenoid Voltage | 24V | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Function Spring Return Function | ||
Connection Port Thread Rp 1/2 | ||
Actuation Type Magnetic | ||
Manufacturer Series MXG461 | ||
Solenoid Voltage 24V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens MXG461K valves are mixing or 2 port valves. They are supplied with the magnetic actuator ready fitted, equipped with an electronics module for position control and feedback. When deenergized, the valves control path A to AB is closed. The short positioning time, high resolution and high rangeability make these valves ideal for modulating control of cooling water systems.
Low friction with robust and maintenance free
Including fittings
High rangeability
Accurate position feedback signal by inductive stroke measurement
Selectable valve characteristic
Spring return facility
Including fittings
High rangeability
Accurate position feedback signal by inductive stroke measurement
Selectable valve characteristic
Spring return facility
Same ds req
Related links
- Siemens Spring Return Function Pneumatic Solenoid Valve - Magnetic Rp 1/2 MXG461 Series 24V
- Siemens Spring Return Function Pneumatic Solenoid Valve - Magnetic G 2 MXG461 Series 24V
- Siemens Spring Return Function Pneumatic Solenoid Valve - Magnetic G 1/2 MXG461 Series 24V
- Siemens Spring Return Function Pneumatic Solenoid Valve - Magnetic G 1/4 MXG461 Series 24V
- Siemens Spring Return Function Pneumatic Solenoid Valve - Magnetic G 2-1/4 MXG461 Series 24V
- RS PRO 5/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 MDS Series 24V dc
- SMC 3/2 Pneumatic Control Valve - Solenoid/Spring SY100 Series 24V dc
- Camozzi 5/2 Solenoid Valve - Solenoid, Spring Return G 1/4 3 Series

