SMC 5/2 & 5/3 Solenoid Valve - Solenoid SY5000 Series
- RS Stock No.:
- 623-807
- Mfr. Part No.:
- SY5120-BLOZ-01F-Q
- Brand:
- SMC
Subtotal (1 unit)*
£50.58
(exc. VAT)
£60.70
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £50.58 |
*price indicative
- RS Stock No.:
- 623-807
- Mfr. Part No.:
- SY5120-BLOZ-01F-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 5/2 & 5/3 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | SY5000 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 5/2 & 5/3 | ||
Actuation Type Solenoid | ||
Manufacturer Series SY5000 | ||
- COO (Country of Origin):
- JP
The SMC 5-port solenoid valve designed for compact and efficient pneumatic control in industrial automation systems. It features a single solenoid with air pilot return, making it ideal for applications requiring reliable actuation and fast response. The valve is suitable for compact pneumatic connections and operates at 24 VDC.
2 position single actuation
With light or surge voltage suppressor
CE and UKCA compliant
With light or surge voltage suppressor
CE and UKCA compliant
Related links
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid SY5000 Series
- SMC 5/2 & 5/3 Pneumatic Solenoid Valve - Solenoid G 1/8 SY5000 Series
- SMC 5/2 Solenoid Pilot Valve - G 1/8 SY5000 Series
- SMC 5/2 & 5/3 Solenoid Valve - Solenoid One-Touch Fitting 6 mm SY5000 Series
- SMC 5/2 & 5/3 Pneumatic Solenoid Valve - Solenoid SY5000 Series
- SMC 5/2 Solenoid Valve - Solenoid G 1/8 SY5000 Series 24V dc
- SMC Pneumatic Solenoid Valve - Solenoid SY5000 Series
- SMC 5-Port Solenoid Valve Solenoid Valve - Solenoid G 1/8 SY5000 Series 24V dc

