SMC Solenoid Valve - With residual pressure release, With pressure sensor, Vacuum Release Solenoid SY Series 24V
- RS Stock No.:
- 623-727
- Mfr. Part No.:
- SY3100B-5U1-NA
- Brand:
- SMC
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£52.59
(exc. VAT)
£63.11
(inc. VAT)
- RS Stock No.:
- 623-727
- Mfr. Part No.:
- SY3100B-5U1-NA
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Solenoid Valve | |
| Actuation Type | Solenoid | |
| Solenoid Type | 5-Port Solenoid | |
| Seal Material | Rubber | |
| Voltage | 24V | |
| Series | SY | |
| Mount Type | Screw | |
| Number of Ports | 5 | |
| Maximum Operating Pressure | 0.7 Mpa | |
| Body Material | Die Cast Zinc | |
| Mount Pattern | Screw | |
| Maximum Pilot Pressure | 0.7MPa | |
| Valve Function | With residual pressure release, With pressure sensor, Vacuum Release | |
| Minimum Operating Temperature | -10°C | |
| Minimum Pilot Pressure | 0.1MPa | |
| Port Gender | Female | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | NO | |
| Standards/Approvals | RoHS, ISO 13849, IEC 61784-3-3, IEC 61508, CE | |
| Electrical Connection Type | Plug In Type | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Solenoid Valve | ||
Actuation Type Solenoid | ||
Solenoid Type 5-Port Solenoid | ||
Seal Material Rubber | ||
Voltage 24V | ||
Series SY | ||
Mount Type Screw | ||
Number of Ports 5 | ||
Maximum Operating Pressure 0.7 Mpa | ||
Body Material Die Cast Zinc | ||
Mount Pattern Screw | ||
Maximum Pilot Pressure 0.7MPa | ||
Valve Function With residual pressure release, With pressure sensor, Vacuum Release | ||
Minimum Operating Temperature -10°C | ||
Minimum Pilot Pressure 0.1MPa | ||
Port Gender Female | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification NO | ||
Standards/Approvals RoHS, ISO 13849, IEC 61784-3-3, IEC 61508, CE | ||
Electrical Connection Type Plug In Type | ||
- COO (Country of Origin):
- JP
Related links
- SMC Pneumatic Solenoid-Operated Control Valve - With residual pressure release Vacuum Release
- SMC Pneumatic Solenoid-Operated Control Valve - 5/2 Way, 5/3 Way Solenoid NPT SY3000 Series 24 V dc
- SMC Pneumatic Solenoid-Operated Control Valve - With pressure sensor Vacuum Release
- SMC Pneumatic Solenoid-Operated Control Valve - Vacuum Release With pressure sensor
- SMC Pneumatic Solenoid-Operated Control Valve - Vacuum Release With residual pressure release
- SMC Pneumatic Solenoid-Operated Control Valve - With residual pressure release With pressure sensor
- SMC Pneumatic Solenoid-Operated Control Valve - With pressure sensor With residual pressure release
- SMC Pneumatic Solenoid-Operated Control Valve - Solenoid NPT SY7000 Series 24 V



