SMC 3/2 Solenoid Valve - Solenoid VQ110 Series
- RS Stock No.:
- 623-674
- Mfr. Part No.:
- VQ110-6G-M5-Q
- Brand:
- SMC
Subtotal (1 unit)*
£42.62
(exc. VAT)
£51.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.62 |
*price indicative
- RS Stock No.:
- 623-674
- Mfr. Part No.:
- VQ110-6G-M5-Q
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3/2 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VQ110 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3/2 | ||
Actuation Type Solenoid | ||
Manufacturer Series VQ110 | ||
- COO (Country of Origin):
- JP
The SMC 3 Port Solenoid Valve delivers robust performance, ensuring reliable operation in various fluid control applications. Built for efficiency, this valve features a body-porting design, making it suitable for vacuum applications. The device boasts a non-locking manual override, allowing for easy actuation when needed. Enhanced with selective porting capabilities, it can fulfil multiple functions while maintaining a compact footprint.
Unprecedented high speed with stable response times
Compact with large flow capacity
Compact with large flow capacity
Related links
- SMC 3/2 Solenoid Valve - Solenoid VQ110 Series
- SMC 3/2 Solenoid Valve - Solenoid VZ110 Series
- SMC 3/2 Solenoid Pilot Valve - SYJ500 Series
- SMC 3/2 Pneumatic Solenoid/Pilot-Operated Control Valve - Solenoid VK332 Series
- SMC 3/2 Pneumatic Solenoid Valve - Pilot/Pilot Metric M5 SYJ500 Series 230V ac
- SMC 3/2 Pneumatic Solenoid Valve - Spring/Solenoid Metric M5 VZ100 Series 24V dc
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Pilot Metric M5 SYJ500 Series 24V dc
- SMC 3/2 Pneumatic Control Valve - Pilot/Pilot Metric M5 SYJ500 Series 110V ac

