SMC 2 Position Double Pneumatic Solenoid Valve - Solenoid/Solenoid JSY5203 Series 24V dc
- RS Stock No.:
- 612-218
- Mfr. Part No.:
- JSY5203-5U-H
- Brand:
- SMC
Subtotal (1 unit)*
£87.24
(exc. VAT)
£104.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £87.24 |
*price indicative
- RS Stock No.:
- 612-218
- Mfr. Part No.:
- JSY5203-5U-H
- Brand:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Double | |
| Actuation Type | Solenoid/Solenoid | |
| Manufacturer Series | JSY5203 | |
| Solenoid Voltage | 24V dc | |
Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Double | ||
Actuation Type Solenoid/Solenoid | ||
Manufacturer Series JSY5203 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC Valve, Hygienic is part of the SMC family and features a 4/5 port solenoid valve design. It is engineered for applications that require a high level of cleanliness and contamination control, commonly used in industries such as food, beverage, and pharmaceuticals. The valve ensures reliable performance and ease of maintenance while maintaining hygienic standards.
Supports air as fluid
LED indicator light
24 V coil voltage
LED indicator light
24 V coil voltage
Related links
- SMC 2 Position Single Pneumatic Solenoid Valve - Solenoid/Solenoid JSY5103 Series 24V dc
- SMC 3 Position Exhaust Center Pneumatic Solenoid Valve - Solenoid/Solenoid JSY5403 Series 24V dc
- SMC 3 Position Closed Center Pneumatic Solenoid Valve - Solenoid/Solenoid JSY5303 Series 24V dc
- SMC 4 Position Dual 3 Port Pneumatic Solenoid Valve - Solenoid/Solenoid JSY5B03 Series 24V dc
- SMC 4 Position Dual 3 Port Pneumatic Solenoid Valve - Solenoid/Solenoid JSY5C03 Series 24V dc
- SMC 4 Position Dual 3 Port Pneumatic Solenoid Valve - Solenoid/Solenoid JSY5A03 Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Solenoid/Solenoid VQC2000 Series 24V dc
- SMC 2 Position Double Pneumatic Solenoid Valve - Solenoid/Solenoid VQC1000 Series 24V dc
