Camozzi Pneumatic Solenoid Valve - Pneumatic Series 9 Series
- RS Stock No.:
- 594-701
- Mfr. Part No.:
- 901-F1A
- Brand:
- Camozzi
Subtotal (1 unit)*
£26.99
(exc. VAT)
£32.39
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 15 unit(s) shipping from 17 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.99 |
*price indicative
- RS Stock No.:
- 594-701
- Mfr. Part No.:
- 901-F1A
- Brand:
- Camozzi
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Camozzi | |
| Actuation Type | Pneumatic | |
| Manufacturer Series | Series 9 | |
| Select all | ||
|---|---|---|
Brand Camozzi | ||
Actuation Type Pneumatic | ||
Manufacturer Series Series 9 | ||
- COO (Country of Origin):
- IT
Hirose 1.25mm Pitch Super Low Profile Right Angle SMT Pin Header
1.25mm pitch super low profile right angle SMT pin headers with beige UL94V-0 polyamide housings and tin or gold plated contacts. Part numbers suffixed with (25) have tin plated contacts and part numbers suffixed with (55) have gold plated contacts. Part numbers DF14A-xxP-125H have mounting bosses.
Beige Pin Header, UL94V-0
The Camozzi Manifold Sub-Base is a modular interface solution designed for assembling multiple pneumatic valves in a compact and organized layout. Built according to VDMA 24345 standards, these sub-bases allow for shared inlet and exhaust ports, simplifying pneumatic circuit design and reducing installation time.
Includes end blocks, interfaces, and single or common sub-bases
Designed for efficient valve grouping and easy maintenance
Designed for efficient valve grouping and easy maintenance
1.25mm Super Low profile Crimping Connector - Hirose DF14
Related links
- Camozzi Pneumatic Solenoid Valve - Pneumatic Series 9 Series
- Camozzi Pneumatic Solenoid Valve - Double Solenoid Series 9 Series
- Camozzi Pneumatic Solenoid Valve - Series 9 Series
- Camozzi Pneumatic Solenoid Valve - Solenoid Series 9 Series
- Camozzi 5/2 Spool Valve - Pneumatic Spring G 1/4 3 Series
- Camozzi 3/2 NC Spool Valve - Pneumatic Spring G 1/4 3 Series
- Festo 2 x Two Directional Flow Pneumatic Solenoid Valve - Electrical VUVG Series 24V
- Festo VABM-B10 series 9 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026259

