SMC High Speed 2 Port Valve Pneumatic Solenoid Valve - SX10 Series
- RS Stock No.:
- 425-950
- Mfr. Part No.:
- SX11F-LH
- Brand:
- SMC
Subtotal (1 unit)*
£30.35
(exc. VAT)
£36.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £30.35 |
*price indicative
- RS Stock No.:
- 425-950
- Mfr. Part No.:
- SX11F-LH
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | High Speed 2 Port Valve | |
| Manufacturer Series | SX10 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function High Speed 2 Port Valve | ||
Manufacturer Series SX10 | ||
- COO (Country of Origin):
- JP
The SMC 2 port valve is engineered to provide exceptional performance for various pneumatic applications. With its compact design and advanced technology, this valve excels in delivering rapid response times and efficient operation, ensuring that your systems work seamlessly. Ideal for tasks requiring quick actuation, it meets the demands of both high frequency and low power consumption, making it a reliable choice for manufacturers. The unique coil structure enhances durability, guaranteeing a long service life while reducing maintenance needs. This valve's versatility is complemented by different mounting options, thereby easily integrating into existing setups. Operating efficiently even under continuous energisation, its a testament to innovative engineering in pneumatic solutions.
Optimised for rapid actuation improving operational speed in various systems
Designed for both high frequency and energy saving operations
Featuring a compact structure that allows for easy integration into tight spaces
Offers long life expectancy of 5 billion cycles or more reducing the need for frequent replacements
Available in different mounting configurations for enhanced installation flexibility
Constructed with metal poppet seals to ensure durability and reliability
RoHS compliant meeting environmental safety standards
Designed for both high frequency and energy saving operations
Featuring a compact structure that allows for easy integration into tight spaces
Offers long life expectancy of 5 billion cycles or more reducing the need for frequent replacements
Available in different mounting configurations for enhanced installation flexibility
Constructed with metal poppet seals to ensure durability and reliability
RoHS compliant meeting environmental safety standards
Related links
- SMC High Speed 2 Port Valve Pneumatic Solenoid Valve - SX10 Series
- SMC High Speed Response Type Solenoid Valve - Solenoid VQZ2000 Series 24V dc
- SMC High Speed Response Type Solenoid Valve - Solenoid G 1/4 VQZ3000 Series 24V dc
- SMC High Speed Response Type Solenoid Valve - Solenoid One-Touch Fitting 6 mm VQZ2000 Series 24V dc
- SMC High Speed Response Type Solenoid Valve - Solenoid One-touch Fitting 8 mm VQZ3000 Series 24V dc
- SMC 2 Port Valve Solenoid Valve - Solenoid SX Series 24V dc
- SMC 4 Position Dual 3 Port Valve Pneumatic Solenoid Valve - Solenoid JSY3000 Series
- SMC 3-port valve Pneumatic Solenoid Valve - Solenoid R 3/8 VHK Series
