SMC Solenoid Valve - Solenoid G 1/4 VPA Series

Subtotal (1 unit)*

£61.99

(exc. VAT)

£74.39

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£61.99

*price indicative

RS Stock No.:
425-508
Mfr. Part No.:
VPA342-1-02FB
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Connection Port Thread

G 1/4

Actuation Type

Solenoid

Manufacturer Series

VPA

COO (Country of Origin):
JP
The SMC VPA Series 3/2 pneumatically operated distributor is designed for in-line assembly or base mounting. It offering flexibility for various pneumatic applications, ensuring efficient control and distribution of airflow.

Compact design allows for easy installation in tight spaces
Robust construction ensures long lasting durability even in harsh conditions
Integrated safety features enhance user protection during operation
High flow capacity supports increased efficiency in fluid transfer
Low noise levels contribute to a quieter working environment
User friendly interface simplifies operation and maintenance
Energy efficient performance helps reduce operational costs
Versatile applications make it suitable for various industrial sectors

Related links