SMC Solenoid Valve - Solenoid G 3/8 VPA Series
- RS Stock No.:
- 425-509
- Mfr. Part No.:
- VPA544-1-03FA
- Brand:
- SMC
Subtotal (1 unit)*
£84.66
(exc. VAT)
£101.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £84.66 |
*price indicative
- RS Stock No.:
- 425-509
- Mfr. Part No.:
- VPA544-1-03FA
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | G 3/8 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VPA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread G 3/8 | ||
Actuation Type Solenoid | ||
Manufacturer Series VPA | ||
- COO (Country of Origin):
- JP
The SMC VPA Series 3/2 pneumatically operated distributor is designed for in-line assembly or base mounting. It offering flexibility for various pneumatic applications, ensuring efficient control and distribution of airflow.
Compact design maximises space efficiency in installations
Durable construction withstands challenging operational conditions
Versatile compatibility with various industrial systems enhances flexibility
Lightweight materials facilitate easier handling and installation
Durable construction withstands challenging operational conditions
Versatile compatibility with various industrial systems enhances flexibility
Lightweight materials facilitate easier handling and installation
Related links
- SMC Solenoid Valve - Solenoid VPA Series
- SMC Solenoid Valve - Solenoid G 1/8 VPA Series
- SMC Pneumatic Relay Mechanical Valve VPA Series R 3/8, III B
- SMC 3 Port Solenoid Valve Solenoid Valve - Solenoid G 3/8 VP500 Series 24V dc
- SMC 3 Port/Pilot Poppet Type Pneumatic Solenoid Valve - Solenoid G 3/8 VP500 Series
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air G 3/8 VP500 Series 110V ac
- SMC 3/2 Pneumatic Solenoid Valve - Solenoid/Pilot G 3/8 VP300 Series 24V dc
- SMC Solenoid Valve - G 3/8 VP500 Series

