SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid G 1/2 VP Series
- RS Stock No.:
- 425-461
- Mfr. Part No.:
- VP744-5YZ1-04F-M-X585
- Brand:
- SMC
Subtotal (1 unit)*
£647.58
(exc. VAT)
£777.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 03 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £647.58 |
*price indicative
- RS Stock No.:
- 425-461
- Mfr. Part No.:
- VP744-5YZ1-04F-M-X585
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 3 Port Solenoid Valve | |
| Connection Port Thread | G 1/2 | |
| Actuation Type | Solenoid | |
| Manufacturer Series | VP | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 3 Port Solenoid Valve | ||
Connection Port Thread G 1/2 | ||
Actuation Type Solenoid | ||
Manufacturer Series VP | ||
- COO (Country of Origin):
- JP
The SMC VP544/744-X555/585 is a dual residual pressure release valve with a soft start-up function. It complies with safety standards ISO13849-1 for Category 3 and 4, ensuring high safety performance.
Valve position energised or de-energised can be detected
Redundancy
Modular connection to FRL unit
Redundancy
Modular connection to FRL unit
Related links
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid G 1/2 VP Series
- SMC Pneumatic Solenoid Valve - VP700 Series
- SMC Air Pneumatic Solenoid Valve - Solenoid G 1/2 VP700 Series 24V dc
- SMC Air Operated Pneumatic Solenoid Valve - Solenoid/Air G 3/8 VP500 Series 24V dc
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid V100 Series
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Solenoid SY100 Series
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Air SY100 Series
- SMC 3 Port Solenoid Valve Pneumatic Solenoid Valve - Electrical SY100 Series

