SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid SV1000 Series 24V dc
- RS Stock No.:
- 363-586
- Mfr. Part No.:
- SV1200-5W1U
- Brand:
- SMC
Subtotal (1 unit)*
£83.46
(exc. VAT)
£100.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £83.46 |
*price indicative
- RS Stock No.:
- 363-586
- Mfr. Part No.:
- SV1200-5W1U
- Brand:
- SMC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Function | 2 Position Double Solenoid | |
| Actuation Type | Double Solenoid | |
| Manufacturer Series | SV1000 | |
| Solenoid Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Function 2 Position Double Solenoid | ||
Actuation Type Double Solenoid | ||
Manufacturer Series SV1000 | ||
Solenoid Voltage 24V dc | ||
- COO (Country of Origin):
- JP
The SMC 5-port solenoid valve with a plug-in design. Its compact structure and robust construction ensure efficient operation and reliable functionality within pneumatic systems.
Lightweight and space efficient construction ideal for tight spaces
Built to last offering consistent and dependable performance
Optimized for precise flow regulation in automation applications
Built to last offering consistent and dependable performance
Optimized for precise flow regulation in automation applications
Related links
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid SV1000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Solenoid SV1000 Series 24V dc
- SMC 2 Position Single Solenoid Pneumatic Solenoid Valve - Solenoid SV1000 Series 24V dc
- SMC 3 position Exhaust Center Pneumatic Solenoid Valve - Solenoid SV1000 Series 24V dc
- SMC 4 Position dual 3 Port valve (N.C./N.C.) Pneumatic Solenoid Valve - Solenoid SV1000 Series
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid SY3000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid SY7000 Series 24V dc
- SMC 2 Position Double Solenoid Pneumatic Solenoid Valve - Double Solenoid SYJ3000 Series 24V dc



