SMC Pneumatic Solenoid Valve - 3 Position Closed Solenoid G SY5000 Series 24V dc

Subtotal (1 unit)*

£90.91

(exc. VAT)

£109.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£90.91

*price indicative

RS Stock No.:
363-182
Mfr. Part No.:
SY5320-5YZ-01F-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Pneumatic Solenoid Valve

Port Size

1/8 in

Connection Thread Standard

G

Actuation Type

Solenoid

Seal Material

Rubber

Voltage

24V dc

Series

SY5000

Mount Type

DIN Rail

Number of Ports

5

Maximum Operating Pressure

1 Mpa

Body Material

Die Cast Aluminium

Maximum Pilot Pressure

0.7MPa

Valve Function

3 Position Closed

Minimum Pilot Pressure

0.2MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Solenoid Power Consumption

0.5W

Standards/Approvals

CE, RoHS

Hazardous Area Certification

NO

COO (Country of Origin):
JP
The SMC Solenoid valve meticulously crafted for pneumatic control in industrial systems. Its body-ported design ensures seamless integration into various setups, while its robust construction guarantees reliable performance under demanding conditions. Compact and lightweight, it is ideal for confined spaces and promotes energy-efficient operation to optimize power usage.

3 position closed centre

Rated voltage of 24 VDC

DIN terminal with connector

1 by 8 port size

CE Compliant

Related links