SMC 2 Position Double Pneumatic Solenoid Valve - Double Solenoid One-touch Fitting 8 mm SY5000 Series 24V dc

Subtotal (1 unit)*

£73.53

(exc. VAT)

£88.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.53

*price indicative

RS Stock No.:
363-164
Mfr. Part No.:
SY5260-5LOU-C8-Q
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Function

2 Position Double

Connection Port Thread

One-touch Fitting 8 mm

Actuation Type

Double Solenoid

Manufacturer Series

SY5000

Solenoid Voltage

24V dc

COO (Country of Origin):
JP
The SMC Solenoid valve designed for efficient pneumatic control in industrial systems. Its body-ported design ensures straightforward integration, while its robust construction supports reliable performance in demanding environments. Compact and lightweight, it is ideal for confined spaces and promotes energy-efficient operation for cost-effective use.

2 position double actuation
Rated voltage of 24 VDC
Without connector
One touch fitting for 6 mm diameter
CE Compliant

Related links